Supplier News Send This Send This To Friend

A Closer Look: E-T-A's Slim and Powerful Electronic Circuit Protectors

 

A Closer Look: E-T-A's Slim and Powerful Electronic Circuit Protectors

Everywhere in industrial production and processes today there is a tendency towards decentralized automation. The 24 VDC supply voltage for control units, sensors and actuators, is increasingly supplied by switch-mode power supplies (SMPSs). They are lighter, smaller, more powerful and stable than transformer power supplies. Therefore, they are the first choice for all applications where reliability, availability and safety are at a premium.

Read Full Article


Featured Product: PR60 & PR80 Power Relays For Single-Pole Switching of Loads in Trucks, Buses, Construction Machinery and Military Vehicles

The PR60 and PR80 Power Relays are the latest addition to the E-T-A product line specifically designed for the commercial vehicle market. The PR60 is a monostable relay containing one coil and one resting position. The PR80 is a bistable relay containing two coils and two resting positions - it is switched ON through an impulse and remains in the ON position until it is switched off by an additional impulse. The PR60 and PR 80 are designed for continuous loads up to 300A and current peaks up to 2400A - making the products suitable for single-pole switching of large loads in military, construction and agricultural equipment.

Read Full Article

Product Datasheets


Endless Possibilities in Circuit Protection: SAE J553 - Type I, II & III MINI Thermal Automotive Circuit Breakers

Interchangeable with blade type fuses, the 1620 provides retrofit capability, eliminates the need for spare fuses, saves space and reduces vehicle downtime. Keep your vehicles running with the only circuit protection device on the market to meet all requirements of SAE J553 type classes in the MINI package.

View Product Specifications

Discover more circuit protection possibilities

 


White Paper:
Clearing up the Confusion: Specifications and Standards

Click here to read

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009